| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-88-3121 |
| Color: | Black |
| Series: | 70216 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Tail Length: | 2.79 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0010883121 70216-0083 |
| SKU: | MOL10-88-3121 |
10-88-3121
Specifications
Detailed Description
Easily connect and power your devices with our black C-Grid Right Angle Board to Board and Wire to Board Connector. This durable connector, part of the 70216 series, features 12 contacts in a 2-row configuration with a 2.54mm pitch, suitable for a variety of applications. With a 3A amperage and 250V voltage rating, it ensures reliable performance. The contacts, made of brass and phosphor bronze with tin plating, guarantee efficient conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suited for diverse environments. Its through-hole termination method and 2.79mm tail length make installation easy. With UL and CSA certifications, as well as RoHS compliance, you can trust in its quality and safety. Whether for industrial, commercial, or residential use, this C-Grid connector is a versatile and essential component for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download | |||
| 11/22/2013 | GCM 10612898 - PIN RETENTION IS BEING CHANGED ON 70216 SERIES FROM 4LBS MIN. TO 3LBS MIN. TO MATCH SIMILAR SERIES 70280, 70287, AND 71308. | Download | |||

