| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-89-4047 |
| Color: | Black |
| Series: | 70216 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Tail Length: | 2.79 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0010894047 |
| SKU: | MOL10-89-4047 |
10-89-4047
| Heilind Number: | MOL10-89-4047 |
| Manufacturer: | Molex |
| Manufacturer Number: | 10-89-4047 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Breakaway Header, High Profile, Dual Row, Right-Angle, 4 Circuits, 8.13mm Mating Pin Length, 0.76µm Gold (Au) Selective Plating
More >>Specifications
Detailed Description
Enhance your electronic connections with this black C-Grid connector from our 70216 series. Designed for precise board-to-board or wire-to-board applications, this connector boasts a 2.54 mm pitch and features four contacts in a two-row configuration for efficient power delivery up to 3 A at 250 V. With a durable polyester construction and gold-plated contact mating area, it ensures reliable performance even in demanding environments. The right-angle orientation and through-hole termination method offer easy installation on PCBs. RoHS compliant and lead-free process capable, this connector adheres to international quality standards. Its breakaway design and stackable feature provide versatility in various setups, making it a valuable component in your connectivity solutions.

