| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-89-4086 |
| Color: | Black |
| Series: | 70216 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Tail Length: | 2.79 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0010894086 A-70216-0393 |
| SKU: | MOL10-89-4086 |
10-89-4086
Specifications
Detailed Description
Enhance connectivity in your electronic devices with this sleek black C-Grid connector from our 70216 series. Designed for optimal performance, it features 8 contacts in 2 rows, ensuring secure and efficient power transmission at a maximum voltage of 250 V and 3 A. The durable polyester construction, reinforced with brass and phosphor bronze contact materials, guarantees longevity even in demanding environments. With a right-angle orientation and through-hole termination, installation is a breeze. Gold-plated contact mating areas offer superior conductivity, and with a mating cycle rating of 50, you can rely on consistent performance. Stackable and breakaway for added versatility, this connector is a must-have for your PCB assembly projects. Rest assured of its quality and compliance with industry standards, as it is UL certified and RoHS compliant. Elevate your connectivity solutions with this essential component.

