| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-89-7240 |
| Color: | Black |
| Series: | 70280 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.79 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .813 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0010897240 A-70280-0092 |
| SKU: | MOL10-89-7240 |
10-89-7240
Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid connector, designed for optimal performance in high-temperature environments. This straight, through-hole connector features 24 contacts in a 2-row configuration, with a pitch of 2.54mm for easy integration. Constructed with durable copper alloy contacts and high-temperature thermoplastic housing, it offers reliable operation at voltages up to 250V and amperages of 3A. Gold plating on the contact mating area ensures excellent conductivity, while tin plating on the termination area enables efficient soldering. With a wide operating temperature range of -40 to 105°C and compliance with RoHS standards, this connector is suitable for various applications. Whether used in board-to-board or wire-to-board connections, its stackable and breakaway design provides flexibility in installation. Trust in the quality and performance of this C-Grid connector for your electronic projects.

