| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-89-7282 |
| Color: | Black |
| Series: | 70280 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.79 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 28 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0010897282 A-70280-0054 |
| SKU: | MOL10-89-7282 |
10-89-7282
Specifications
Detailed Description
Enhance your connectivity with this high-quality C-Grid connector, featuring 28 contacts in a straight, through-hole termination design. Crafted with durable copper alloy and housed in high temperature thermoplastic, it ensures reliable performance in a variety of environments. With a pitch of 2.54mm and 2 rows, it offers versatility for board-to-board or wire-to-board connections. Gold plating on the contact mating area guarantees efficient signal transmission, while tin plating on the termination ensures secure soldering. Rated for 250V and 3A, with an operating temperature range of -40 to 105°C, it meets stringent industry standards for safety and performance. RoHS compliant and UL certified, it's a sustainable and reliable choice for your electronic projects. Whether you're a hobbyist or a professional, this connector is essential for your PCB assembly needs.

