| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-89-7300 |
| Color: | Black |
| Series: | 70280 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.79 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .813 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0010897300 A-70280-0095 |
| SKU: | MOL10-89-7300 |
10-89-7300
| Heilind Number: | MOL10-89-7300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 10-89-7300 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Designed for high-performance connectivity in electronic assemblies, this C-Grid VT Blackway Header features a sleek black finish and a 2.54mm pitch. With 30 contacts arranged in 2 rows, it offers efficient power transmission at up to 3A and 250V. Crafted from durable high-temperature thermoplastic with gold plating on the contact mating area, it ensures reliable performance even in harsh environments. The through-hole termination method and 2.79mm tail length make installation a breeze on 1.6mm thick PCBs. With UL and CSA certifications for quality and safety, as well as RoHS compliance, it meets stringent industry standards. Perfect for board-to-board or wire-to-board applications, this connector is stackable and breakaway, offering versatility in design and assembly.

