10-89-7500

Heilind Number:MOL10-89-7500
Manufacturer:Molex
Manufacturer Number:10-89-7500
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 50 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 10-89-7500
Color:Black
Series:70280 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:50
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.79 mm
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.813 µm
Number of Contacts Loaded:50
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0010897500 A-70280-0105
SKU:MOL10-89-7500

Detailed Description

Elevate your PCB connections with our C-Grid 70280 Series Straight Pin Header in black. Featuring 50 contacts in a 2-row configuration, this connector ensures reliable power and signal transmission with a 3A rating and 250V voltage capability. The through-hole termination method and gold-plated copper alloy contacts guarantee durability and high performance in a wide operating temperature range from -40 to 105°C. With a 2.54mm pitch and 2.79mm tail length, it offers easy installation on 1.6mm thick PCBs. RoHS compliant and lead-free soldering capable, it meets international standards for environmental responsibility. Ideal for board-to-board and wire-to-board applications, this connector is stackable, breakaway, and features a vertical orientation for space-saving designs. Upgrade your connectivity solutions with this versatile and dependable C-Grid connector.