| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-89-7641 |
| Color: | Black |
| Series: | 70280 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.79 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 64 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0010897641 A-70280-0032 |
| SKU: | MOL10-89-7641 |
10-89-7641
Specifications
Detailed Description
Easily connect components on your circuit board with this C-Grid Vertical Blackway Header. Featuring 64 contacts in 2 rows, it ensures efficient signal transmission with a 3A amperage and 250V voltage rating. The high-temperature thermoplastic construction and tin plating guarantee durability and reliable performance, even in harsh operating conditions ranging from -40 to 105°C. With a 2.54mm pitch and through-hole termination method, installation is straightforward on a 1.6mm thick PCB. RoHS compliant, this connector is also environmentally friendly. Ideal for board-to-board or wire-to-board connections, it offers versatility and ease of use in various electronic applications. Its stackable and breakaway design further enhances convenience during assembly. Upgrade your connectivity solutions with this efficient and compliant C-Grid Header.

