| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-89-7802 |
| Color: | Black |
| Series: | 70280 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.79 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0010897802 A-70280-0080 |
| SKU: | MOL10-89-7802 |
10-89-7802
| Heilind Number: | MOL10-89-7802 |
| Manufacturer: | Molex |
| Manufacturer Number: | 10-89-7802 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 80 Circuits, 0.38
More >>Specifications
Detailed Description
Easily connect components with this C-Grid PCB Pin Header, featuring 80 gold-plated contacts for reliable conductivity. Designed for through-hole termination, this straight orientation connector has a pitch of 2.54mm, accommodating 2 rows of contacts. With a low amperage rating of 3A and a voltage limit of 250V, it's suitable for various electronic applications. Constructed with high temperature thermoplastic and tin-plated contact termination, it ensures durability and efficient soldering processes. RoHS compliant and capable of withstanding operating temperatures from -40 to 105°C, this connector meets rigorous industry standards. Perfect for board-to-board or wire-to-board connections, it's stackable and breakaway for versatile use.

