| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-97-7406 |
| Color: | Black |
| Series: | 70280 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.79 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0010977406 A-70280-0180 |
| SKU: | MOL10-97-7406 |
10-97-7406
Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality C-Grid connector, featuring a straight body orientation for seamless integration. Designed for optimal performance, this connector boasts a pitch of 2.54mm, accommodating 40 contacts in a 2-row configuration. With a durable construction, it offers reliable power transmission at up to 250V and 3A. The contacts, made of copper alloy with gold plating, ensure efficient signal transfer, while the high-temperature thermoplastic material guarantees resilience in harsh environments. Ideal for board-to-board or wire-to-board connections, this RoHS-compliant connector is suitable for various applications, with a wide operating temperature range of -40 to 105°C. Its through-hole termination method and stackable design provide easy installation and versatility in usage. Trust in our C-Grid connector for secure and efficient PCB connectivity.

