10-97-7806

Heilind Number:MOL10-97-7806
Manufacturer:Molex
Manufacturer Number:10-97-7806
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CGRID VT BKWY HDR 15 SAU 80CK (320/110)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 10-97-7806
Color:Black
Series:70280 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:80
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.79 mm
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:80
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0010977806 A-70280-0200
SKU:MOL10-97-7806

Detailed Description

Enhance your PCB connectivity with our C-Grid VT BKWY HDR 15 SAU 80CK, meticulously crafted for optimal performance. Featuring a sleek black design, this connector boasts 80 contacts in 2 rows, each capable of handling up to 3A of current at 250V. With through-hole termination and high-quality copper alloy contact material, it ensures reliable and durable connections. The 2.54mm pitch and vertical orientation make it versatile for various applications, while its high-temperature thermoplastic construction guarantees resilience in harsh environments. RoHS compliant and UL certified, it meets stringent quality standards. Perfect for board-to-board or wire-to-board setups, this connector is a must-have for your electronic projects.