| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 100013-0181 |
| Series: | 100003 - T-Path |
| Contact Material: | Stainless Steel |
| Orientation: | Horizontal |
| Component Type: | Clip, T-Path |
| Packaging: | Tray |
| Part Aliases: | 1000130181 |
| SKU: | MOL100013-0181 |
100013-0181
| Heilind Number: | MOL100013-0181 |
| Manufacturer: | Molex |
| Manufacturer Number: | 100013-0181 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Keep your T-Path Cage components secure and cool with our Heat Sink Clip. Crafted from durable stainless steel, this horizontal clip is designed for easy installation in your assembly. RoHS compliant, it ensures environmentally friendly operation. Perfect for maintaining optimal performance in high-speed IO connectors, this essential accessory comes packaged in a convenient tray for efficient storage. Upgrade your setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2024 | 515049 - Equipment transfer, production transfer rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

