| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 100057-0165 |
| Part Aliases: | 1000570165 F2807S-20-050-R |
| SKU: | MOL100057-0165 |
100057-0165
| Heilind Number: | MOL100057-0165 |
| Manufacturer: | Molex |
| Manufacturer Number: | 100057-0165 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Temp-Flex High-Performance Flat-Ribbon Cable, 20 Circuits, 1.27mm Pitch, 28 AWG, Silver Plated Copper, UL 20424, 7/36 Stranded Extruded FEP, Rainbow
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/22/2026 | 517410 - Retraction of PCN 517156. This partial retraction is to inform you that we are not transferring these materials on PCN 517156 due to these part numbers being out of scope. | Download | |||
| 03/27/2026 | 517156 - Equipment Transfer, Production Transfer or Rearrangement. Molex has decided to transfer the production TempFlex cables to South Grafton, Massachusetts from Guadalajara, Mexico. The capacity, scale and advanced manufacturing capabilities at the new location better served to support our collective long-term needs. | Download | |||
| 07/25/2025 | 516634 -Equipment Transfer, Production Transfer or Rearrangement. Molex has decided to transfer the production TempFlex cables to a new facility in Guadalajara. | Download | |||
| 09/13/2024 | 515373 - Change Supplier. Changing suppliers for compound 1002300007. We started buying resin directly from the manufacturer instead of buying it from an intermediary distributor. | Download | |||
| 10/14/2022 | 512433 - Equipment Transfer, Production Transfer or Rearrangement. Transfer to a new building within the same Molex site, to allow additional capacity and better material flow | Download | |||

