100068-0044

Heilind Number:MOL100068-0044
Manufacturer:Molex
Manufacturer Number:100068-0044
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Temp-Flex TwinMax High-Temperature, Low-Loss Twinax Cable, FEP Insulation, 85 Ohms, 34 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 100068-0044
Series:100068 - TwinMax
Cable Type:Twinax
Cable Length:200 ft Minimum Length
Wire Size:34 AWG
Part Aliases:1000680044
SKU:MOL100068-0044

Detailed Description

Enhance your high-temperature signal transmission with our Temp-Flex TwinMax Twinax Cable. Featuring FEP insulation and a low-loss design, this cable ensures optimal performance for your applications. With a characteristic impedance of 85 Ohms and a slender 34 AWG wire size, it's perfect for demanding environments where precision is paramount. Measuring 200 feet in length, it offers ample coverage for various setups. Rest assured, this cable is fully RoHS compliant, aligning with environmental standards. Elevate your wire management game with this essential component, a reliable choice for coaxial cable and wire assemblies.