| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 100068-0079 |
| Series: | 100068 - TwinMax |
| Cable Type: | Twinax |
| Cable Length: | 200 ft Minimum Length |
| Wire Size: | 34 AWG |
| Part Aliases: | 1000680079 |
| SKU: | MOL100068-0079 |
100068-0079
| Heilind Number: | MOL100068-0079 |
| Manufacturer: | Molex |
| Manufacturer Number: | 100068-0079 |
| ECAD Model: |
Description:
Temp-Flex TwinMax High-Temperature, Low-Loss Twinax Cable, FEP Insulation, 100 Ohms, 34 AWG, 34 AWG Drain, Longitudinal Foil Design (Higher Bandwidth)
More >>Specifications
Detailed Description
Experience superior performance with our Temp-Flex TwinMax High-Temperature, Low-Loss Twinax Cable. Featuring FEP insulation and a 100 Ohm impedance, this cable is designed for optimal signal integrity. With a compact 34 AWG wire size and a longitudinal foil design, it ensures minimal signal loss and interference, making it ideal for high-speed data transmission. RoHS compliant and boasting a generous 200 ft minimum length, this cable is perfect for demanding industrial applications where reliability is paramount. Elevate your connectivity with our premium TwinMax cable.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/25/2025 | 516634 -Equipment Transfer, Production Transfer or Rearrangement. Molex has decided to transfer the production TempFlex cables to a new facility in Guadalajara. | Download | |||
| 11/15/2022 | 512991 - Retraction of PCN 511316. cancelled post customer communication on PCN 511316 about expanding & moving to different location of supplier of molex, heng feng operation | Download | |||

