| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 100068-0085 |
| Series: | 100068 - TwinMax |
| Cable Type: | Twinax |
| Cable Length: | 200 ft Minimum Length |
| Wire Size: | 28 AWG |
| Part Aliases: | 1000680085 |
| SKU: | MOL100068-0085 |
100068-0085
| Heilind Number: | MOL100068-0085 |
| Manufacturer: | Molex |
| Manufacturer Number: | 100068-0085 |
| ECAD Model: |
Description:
Temp-Flex TwinMax High-Temperature, Low-Loss Twinax Cable, FEP Insulation, 90 Ohms, 28 AWG
More >>Specifications
Detailed Description
Upgrade your high-temperature, low-loss transmission systems with our Temp-Flex TwinMax Twinax Cable. Featuring durable FEP insulation and a 90 Ohm impedance, this cable ensures reliable performance in demanding environments. With a 28 AWG wire size and a generous length of 200 ft, it offers flexibility for various installations. Designed for optimal signal integrity, it's the perfect choice for critical applications in industries such as aerospace, defense, and telecommunications. RoHS compliant, you can trust in its quality and environmental responsibility. Elevate your wire management with this essential solution for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2022 | 512991 - Retraction of PCN 511316. cancelled post customer communication on PCN 511316 about expanding & moving to different location of supplier of molex, heng feng operation | Download | |||

