| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 100068-0107 |
| Series: | 100068 - TwinMax |
| Cable Type: | Twinax |
| Cable Length: | 200 ft Minimum Length |
| Wire Size: | 30 AWG |
| Part Aliases: | 1000680107 |
| SKU: | MOL100068-0107 |
100068-0107
| Heilind Number: | MOL100068-0107 |
| Manufacturer: | Molex |
| Manufacturer Number: | 100068-0107 |
| ECAD Model: |
Description:
Temp-Flex TwinMax High-Temperature, Low-Loss Twinax Cable, FEP Insulation, 100 Ohms, 30 AWG
More >>Specifications
Detailed Description
Experience unparalleled performance with our Temp-Flex TwinMax High-Temperature, Low-Loss Twinax Cable. Designed with FEP insulation and boasting a 100 Ohm impedance, this cable ensures reliable signal transmission in even the most demanding environments. With a wire size of 30 AWG and a length of 200 feet, it offers flexibility for various applications. Rest assured, this RoHS-compliant cable meets the highest industry standards for environmental responsibility. Trust in its quality and efficiency for all your wire management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2022 | 512991 - Retraction of PCN 511316. cancelled post customer communication on PCN 511316 about expanding & moving to different location of supplier of molex, heng feng operation | Download | |||

