| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 100068-0115 |
| Series: | 100068 - TwinMax |
| Cable Type: | Twinax |
| Cable Length: | 200 ft Minimum Length |
| Wire Size: | 30 AWG |
| Part Aliases: | 1000680115 |
| SKU: | MOL100068-0115 |
100068-0115
| Heilind Number: | MOL100068-0115 |
| Manufacturer: | Molex |
| Manufacturer Number: | 100068-0115 |
| ECAD Model: |
Description:
Temp-Flex TwinMax High-Temperature, Low-Loss Twinax Cable, FEP Insulation, 90 Ohms, 30 AWG
More >>Specifications
Detailed Description
Experience high-performance data transmission with our Temp-Flex TwinMax High-Temperature, Low-Loss Twinax Cable. Featuring FEP insulation and a 90 Ohm impedance, this 30 AWG cable ensures reliable signal integrity over its 200 ft length. RoHS compliant and designed for demanding applications, it guarantees quality and compliance with environmental standards. Perfect for wire management, this cable is a must-have for professionals seeking efficient and durable connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2022 | 512991 - Retraction of PCN 511316. cancelled post customer communication on PCN 511316 about expanding & moving to different location of supplier of molex, heng feng operation | Download | |||

