104004-0501

Heilind Number:MOL104004-0501
Manufacturer:Molex
Manufacturer Number:104004-0501
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.80mm Pitch USCAR Mini B Vertical Header, Through Hole, 5 Circuit, Type A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 104004-0501
Color:Black
Series:104004 - HSAutoLink
Amperage:1 A
Connector Type:HSAutoLink
Number of Contacts:5
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:8 mm
Voltage:5 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:5
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:.8 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Part Aliases:1040040501
SKU:MOL104004-0501

Detailed Description

Elevate your PCB connectivity with our HSAutoLink series 104004. Featuring a sleek black design, this connector ensures seamless power transmission with a 1A amperage and 5V AC/DC voltage. Crafted with high-quality materials, including copper alloy contacts and high-temperature thermoplastic body, it guarantees durability in diverse operating conditions (-40 to 85 °C). With 5 gold-plated contacts and through-hole termination, it offers reliable signal transfer. Its straight orientation and vertical PCB mounting make for easy installation, while features like polarization and PCB retention enhance security. Ideal for wire-to-board applications, this RoHS-compliant connector is a must-have for your electronic projects. Elevate your PCB connectivity with our HSAutoLink series 104004. Featuring a sleek black design, this connector ensures seamless power transmission with a 1A amperage and 5V AC/DC voltage. Crafted with high-quality materials, including copper alloy contacts and high-temperature thermoplastic body, it guarantees durability in diverse operating conditions (-40 to 85 °C). With 5 gold-plated contacts and through-hole termination, it offers reliable signal transfer. Its straight orientation and vertical PCB mounting make for easy installation, while features like polarization and PCB retention enhance security. Ideal for wire-to-board applications, this RoHS-compliant connector is a must-have for your electronic projects.