| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 104004-0505 |
| Color: | Gray |
| Series: | 104004 - HSAutoLink |
| Amperage: | 1 A |
| Connector Type: | HSAutoLink |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 8 mm |
| Voltage: | 5 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | .8 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 1040040505 |
| SKU: | MOL104004-0505 |
104004-0505
| Heilind Number: | MOL104004-0505 |
| Manufacturer: | Molex |
| Manufacturer Number: | 104004-0505 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our HSAutoLink Pin Header. This high-performance connector features a straight, through-hole termination method with 5 gold-plated contacts, ensuring reliable signal transmission. Operating at 5V AC/DC and 1A, it's ideal for a variety of applications. Designed for vertical orientation and PCB retention, it offers easy installation and secure mounting. With a durable construction and RoHS compliance, this connector guarantees long-lasting performance in demanding environments. Elevate your electronic projects with the HSAutoLink Pin Header.

