| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 104026-0721 |
| Color: | Black |
| Series: | 104026 - HSAutoLink |
| Amperage: | 1 A |
| Connector Type: | HSAutoLink |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 5 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm, 2.3 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | .8 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | HSAutoLink |
| Part Aliases: | 1040260721 |
| SKU: | MOL104026-0721 |
104026-0721
| Heilind Number: | MOL104026-0721 |
| Manufacturer: | Molex |
| Manufacturer Number: | 104026-0721 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.80mm Pitch HSAutoLink Right Angle Header, Through Hole, 5 Circuit, Type A, Gray USB
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our HSAutoLink Right Angle Connector. Designed for seamless integration, this high-performance component features a durable High Temperature Thermoplastic body, ensuring reliability in diverse operating environments. With a 1A amperage rating and 5V AC/DC voltage, it offers efficient power transmission. The 5 gold-plated contacts guarantee optimal conductivity, while the Tin termination ensures secure attachment. With a mating cycle of 25, it's built for long-lasting use. Whether for industrial or commercial applications, trust in the HSAutoLink for premium wire-to-board connectivity.

