104081-0282

Heilind Number:MOL104081-0282
Manufacturer:Molex
Manufacturer Number:104081-0282
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.070 Multi Wire-to-Wire Common TPA, 8.50mm Pitch, 2 Circuits, Red

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 104081-0282
Color:Red
Series:104081
Accessory Type:Terminal Position Assurance
Number of Contacts:2
Number of Rows:1
Material:Nylon
Component Type:Terminal Position Assurance
Packaging:Bag
Operating Temperature Range:-40 - 120 °C
Number of Contacts Loaded:2
Lock to Mating Part:Yes
Part Aliases:1040810282
SKU:MOL104081-0282

Detailed Description

Enhance the security and reliability of your connections with our Terminal Position Assurance accessory in vibrant red. Designed for use with RJ connectors, this component ensures a secure fit with its locking feature, giving you peace of mind in high-stress environments. With two contacts and a durable nylon construction, it guarantees long-lasting performance. RoHS compliant and with an operating temperature range of -40 to 120°C, it meets stringent quality standards for a wide range of applications. Packaged in a convenient bag, it's easy to store and access whenever needed. Upgrade your connectivity setup with this essential accessory.