104092-2010

Heilind Number:MOL104092-2010
Manufacturer:Molex
Manufacturer Number:104092-2010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

IllumiMate 1.25mm Pitch Wire-to-Board Crimp Housing, Single Row, 20 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 104092-2010
Color:Natural
Series:104092 - IllumiMate
Amperage:1.5 A
Connector Type:IllumiMate
Gender:Receptacle
Number of Contacts:20
Number of Rows:1
Pitch:1.25 mm
Material:High Temperature Thermoplastic
Keying:No
Packaging:Embossed Tape on Reel
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Link:104091-2020
Glow Wire Capable:No
Lock to Mating Part:Yes
Part Aliases:1040922010
SKU:MOL104092-2010

Detailed Description

Illuminate your connections with the IllumiMate 1.25mm Pitch Wire-to-Board Crimp Housing. This single-row housing features 20 circuits, perfect for signal applications. Crafted from high-temperature thermoplastic in a natural hue, it offers durability and reliability. With a 1.5A amperage and polarized mating design, it ensures secure and efficient connectivity. Embossed Tape packaging on reel makes handling easy, while its lock-to-mating part feature adds extra stability. RoHS compliant and designed for wire-to-board connection systems, this housing is a must-have for your electronic projects.