| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 104168-1620 |
| Color: | Natural |
| Series: | 104168 - Combo - micro-SIM - microSD Card |
| Amperage: | .5 A |
| Connector Type: | Combo, micro-SIM, microSD Card |
| Termination Method: | Surface Mount |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.1 mm, 2.54 mm |
| Voltage: | 10 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 10000 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating: | Gold |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Card Detection Switch: | Open |
| Card Entry Location: | Front |
| SKU: | MOL104168-1620 |
104168-1620
Specifications
Detailed Description
Discover the convenience of our microSD/micro-SIM Combo Connector, designed for seamless integration in your electronic devices. With a compact 2.28mm height and push-pull mechanism for easy operation, this connector offers versatile connectivity options. Featuring a detect switch and 8-circuit card type, it ensures reliable performance. Crafted with durable materials like Liquid Crystal Polymer and stainless steel, it guarantees long-lasting use. With gold over nickel plating for enhanced conductivity, it operates smoothly in a wide temperature range from -40 to 85°C. Suitable for surface mount termination, it boasts high-quality construction and RoHS compliance for environmentally friendly practices. Ideal for memory card applications, this connector is a must-have component in your design projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2023 | 511683 - Obsolete. no replacement LTB: 11/28/22 LTS: 2/28/23 | Download | |||
| 10/31/2017 | 503370 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

