| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 104183-5621 |
| Color: | Black |
| Series: | 104183 |
| Amperage: | 5 A |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 13 V AC/DC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.42 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 56 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 001 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Closed Ends |
| Part Aliases: | 1041835621 |
| SKU: | MOL104183-5621 |
104183-5621
| Heilind Number: | MOL104183-5621 |
| Manufacturer: | Molex |
| Manufacturer Number: | 104183-5621 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.50mm Pitch Wire-to-Board Header, 1.02mm Tab Type, Right-Angle, 56 Circuits, Black
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our black 104183 series right angle pin header. Boasting 56 contacts in a 2-row configuration, this component offers seamless through-hole termination with brass contact material. With a 2.5mm pitch and 13V AC/DC voltage rating, it ensures reliable performance in diverse applications. Featuring polyester construction and tin plating, it guarantees durability and efficient signal transmission. Specially designed for wire-to-board connections, this header is a must-have for your electronic projects. Compliance with lead-free processes and RoHS regulations underscores our commitment to sustainability and quality assurance. Upgrade your assembly line with this high-performance component, engineered for optimal soldering and long-term reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2025 | 514995 - End of Life. LTB 11/28/24 LTS 3/5/25 | Download | |||

