104184-6817

Heilind Number:MOL104184-6817
Manufacturer:Molex
Manufacturer Number:104184-6817
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Easy-On FFC Connector, Right-Angle, Surface Mount, Double Bottom Contacts, 2.00mm Height, 5.00mm Narrow Width, 68 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 104184-6817
Color:Natural
Series:104184
Amperage:.5 A
Connector Type:Easy-On
Number of Contacts:68
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Cable Type:FFC only
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:68
Mating Cycles:20
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Mated Height:2 mm
Stackable:No
PCB Mounting Style:Surface Mount
Contact Position:Bottom
Product Name:Easy-On
Part Aliases:1041846817
SKU:MOL104184-6817

Detailed Description

Easily connect your devices with our Natural Right Angle FFC Connector. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity. Perfect for surface mounting on PCBs, its low profile of 2mm and orientation make it ideal for compact designs. Designed for 68 contacts with a pitch of 0.5mm, it guarantees precise connectivity. With a voltage rating of 50V AC/DC and a current capacity of 0.5A, it's suitable for various applications. RoHS compliant and lead-free process capable, it meets environmental standards. Its durable construction and 20 mating cycles ensure long-lasting performance. Upgrade your connectivity solutions with this versatile Easy-On connector.