| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 104188-0110 |
| Series: | 104188 |
| Amperage: | 9 A |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -60 °C |
| SKU: | MOL104188-0110.P |
104188-0110
Specifications
Detailed Description
Enhance your PCB connections with our Lite-Trap SMT Wire-to-Board Connector. This sleek Push-Button Type connector, featuring 1 Circuit, ensures seamless integration in your electronic setups. With a robust amperage rating of 9A and a wide operating temperature range from -60°C to 130°C, it guarantees reliable performance even in challenging environments. Perfect for single-row applications, this connector is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your PCB assembly process with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2021 | 509451 - Obsolete. As part of molex's on going strategy to optimize product structure molex follow up obsolete notification with affected customer, LTB 6/21/21 LTS 9/21/21 | Download | |||
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||
| 01/19/2018 | 505091 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

