104213-2221

Heilind Number:MOL104213-2221
Manufacturer:Molex
Manufacturer Number:104213-2221
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MOX HBC Receptacle Housing with TPA, 22 Circuits, Brown

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 104213-2221
Color:Brown
Series:104213 - MOX HBC
Connector Type:MOX HBC
Gender:Receptacle
Number of Contacts:22
Number of Rows:2
Pitch:2.5 mm, 2.95 mm
Material:PBT
Keying:Yes
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:2.5 mm, 2.95 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Part Aliases:1042132221
SKU:MOL104213-2221

Detailed Description

Enhance your power connectivity with our MOX HBC Receptacle Housing, featuring 22 circuits in a sleek brown design. Crafted from durable PBT material, this housing ensures reliable performance in even the most demanding environments, with an operating temperature range of -40 to 105 °C. Its keying feature guarantees proper alignment, while the polarized mating option adds an extra layer of security. Easy to install with a wire-to-board connector system, it's perfect for various circuit applications. Glow wire capable and compliant with RoHS standards, this housing prioritizes safety and environmental responsibility. Upgrade your setup today with the ultimate in power connectivity.