| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 104224-0820 |
| Color: | Natural |
| Series: | 104224 - Nano-SIM |
| Amperage: | .5 A |
| Connector Type: | Nano-SIM |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Pitch: | 2.54 mm |
| Voltage: | 10 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Shell Material: | Stainless Steel |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 2.54 mm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 5000 |
| PCB Retention: | Yes |
| Contact Termination Plating: | Gold |
| Card Detection Switch: | No |
| Card Entry Location: | Front |
| Part Aliases: | 1042240820 |
| SKU: | MOL104224-0820 |
104224-0820
| Heilind Number: | MOL104224-0820 |
| Manufacturer: | Molex |
| Manufacturer Number: | 104224-0820 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our cutting-edge Nano-SIM Card Connector, meticulously designed for seamless integration in your electronic devices. Boasting a sleek push/pull type mechanism and a mere 1.11mm height, this connector ensures effortless card insertion and removal. Crafted with a copper alloy contact material and housed in durable thermoplastic, it guarantees reliable conductivity and longevity. With six circuits and a maximum operating temperature of 85°C, it provides optimal performance in various environments. RoHS compliant and featuring gold over palladium nickel plating, this connector prioritizes both quality and sustainability. Perfect for memory card applications, it offers a vital link in your technological setup. Elevate your connectivity standards with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/17/2022 | 511989 - Change to product. The purpose of this letter is to change Au plating area to improve product quality and production efficiency. So, we can prevent the plating smudging | Download | |||
| 03/31/2021 | 509656 - Packaging Method/Quantity Changing. The purpose of this letter is to unify the global standard reel label, its not a label attached outside the box, the label that is attached for the reel within the process. only the reel label size will be changed. no impact to form fit or function. | Download | |||

