| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 104239-1430 |
| Color: | Natural |
| Series: | 104239 - Combo - microSD Card - Nano-SIM |
| Amperage: | .5 A |
| Connector Type: | Combo, microSD Card, Nano-SIM |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Palladium-Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.1 mm, 2.54 mm |
| Voltage: | 10 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Shell Material: | Stainless Steel |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 10000, 5000 |
| PCB Retention: | Yes |
| Contact Termination Plating: | Gold over Nickel |
| Card Detection Switch: | Open |
| Card Entry Location: | Front |
| Part Aliases: | 1042391430 |
| SKU: | MOL104239-1430 |
104239-1430
Specifications
Detailed Description
Discover the ultimate connectivity solution with our microSD/Nano-SIM Combo Connector. Featuring a sleek 2.05mm height and convenient Pull-Lever Eject mechanism, this Surface Mount connector is designed for seamless integration. Boasting a Detect Switch for enhanced functionality, it accommodates both 8-Circuit microSD and 6-Circuit Nano-SIM Card types. Crafted with precision, its Copper Alloy contacts with Gold over Palladium Nickel plating ensure reliable performance in a wide temperature range from -40 to 85°C. With a voltage rating of 10V AC/DC and amperage of .5A, it guarantees efficient power transmission. The Liquid Crystal Polymer construction and Stainless Steel shell offer durability, while the embossed Tape on Reel packaging simplifies handling. RoHS compliant and featuring 14 loaded contacts, this connector is ideal for various applications in the field of memory card connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2025 | 516775 - Retraction of Obsolete. Partial retraction of obsolete, molex has revised the decision to obsolete selected parts. | Download | |||
| 10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download | |||
| 03/31/2021 | 509656 - Packaging Method/Quantity Changing. The purpose of this letter is to unify the global standard reel label, its not a label attached outside the box, the label that is attached for the reel within the process. only the reel label size will be changed. no impact to form fit or function. | Download | |||

