| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 104247-0617 |
| Color: | Natural |
| Series: | 104247 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Cable Type: | FPC only |
| Actuator Type: | Flip |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .5 mm |
| Mated Height: | 2.8 mm |
| Stackable: | No |
| PCB Mounting Style: | Surface Mount |
| Contact Position: | Bottom |
| Product Name: | Easy-On |
| Part Aliases: | 1042470617 |
| SKU: | MOL104247-0617 |
104247-0617
| Heilind Number: | MOL104247-0617 |
| Manufacturer: | Molex |
| Manufacturer Number: | 104247-0617 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On Back Flip FPC Connector, Right-Angle, Surface Mount, Bottom Contact Style, 2.80mm Mated Height, High Cable Retention and High Temperature Type, 6 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Easy-On FFC & FPC Connector. Designed for seamless integration, this connector features a natural color and a right-angle orientation for easy installation in a variety of applications. With a low amperage of .5A and a voltage rating of 50V, it offers reliable performance. The six phosphor bronze contacts, plated with gold, ensure optimal conductivity and durability, while the liquid crystal polymer material and flip actuator type guarantee long-lasting functionality. Suitable for FPC cables, it boasts a .5mm pitch and 25 mating cycles. With PCB retention and polarization, it provides a secure and stable connection. RoHS compliant and stackable for efficiency, this connector is an essential component for your electronic projects. Upgrade your connectivity solutions with the Easy-On FFC & FPC Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2025 | 514995 - End of Life. LTB 11/28/24 LTS 3/5/25 | Download | |||

