| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 104247-0717 |
| Color: | Natural |
| Series: | 104247 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Cable Type: | FPC only |
| Actuator Type: | Flip |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .5 mm |
| Mated Height: | 2.8 mm |
| Stackable: | No |
| PCB Mounting Style: | Surface Mount |
| Contact Position: | Bottom |
| Product Name: | Easy-On |
| Part Aliases: | 1042470717 |
| SKU: | MOL104247-0717 |
104247-0717
| Heilind Number: | MOL104247-0717 |
| Manufacturer: | Molex |
| Manufacturer Number: | 104247-0717 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On Back Flip FPC Connector, Right-Angle, Surface Mount, Bottom Contact Style, 2.80mm Mated Height, High Cable Retention and High Temperature Type, 7 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Easy-On FPC Connector, designed for seamless integration in electronic devices. Crafted with precision, this connector features a natural color and a single row with seven contacts, perfect for efficient data transmission. With a low amperage of .5 A and a voltage rating of 50 V, it ensures reliable performance. The phosphor bronze contact material and gold plating guarantee optimal conductivity, while the liquid crystal polymer construction offers durability. Its right-angle orientation and flip actuator type make installation a breeze, and with a mating cycle of 25, it's built to last. PCB retention and polarization features provide added stability, and its surface mount design streamlines assembly. RoHS compliant and meticulously engineered, this connector is a must-have for your next project.

