| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 104611-0311 |
| Color: | Black |
| Series: | 104611 |
| Gender: | Female |
| Mount Type: | Through Hole |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | 1046110311 |
| SKU: | MOL104611-0311 |
104611-0311
Specifications
Detailed Description
Illuminate your automotive interior with the WT21 Bulb Socket, a Double Housing Assembly designed for seamless installation. This Type A socket, featuring a WTY21W/7W bulb, ensures reliable performance in any vehicle setting. Its sealed construction in sleek black not only enhances aesthetics but also protects against environmental elements, guaranteeing longevity. With a female gender and through-hole mount type, it offers easy and secure connectivity. Operating efficiently within a wide temperature range from -40°C to 85°C, this RoHS-compliant socket is a durable and dependable choice for your automotive lighting needs.

