| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 104611-0321 |
| Color: | Black |
| Series: | 104611 |
| Gender: | Female |
| Mount Type: | Through Hole |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | 1046110321 |
| SKU: | MOL104611-0321 |
104611-0321
Specifications
Detailed Description
Enhance your automotive lighting system with the WT21 Bulb Socket Double Housing Assembly. Designed for Type B bulbs with WT21W/7W specifications, this assembly ensures a secure and reliable connection. The black sealed housing offers protection against environmental elements, while the female gender and through-hole mount type facilitate easy installation. With a maximum operating temperature of 85°C and a minimum of -40°C, it guarantees optimal performance in diverse conditions. Fully RoHS compliant, it meets environmental standards without compromising on quality. Elevate your automotive connector setup with this essential component.

