| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 104611-0351 |
| Color: | Black |
| Series: | 104611 |
| Gender: | Female |
| Mount Type: | Through Hole |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | 1046110351 |
| SKU: | MOL104611-0351 |
104611-0351
Specifications
Detailed Description
Illuminate your automotive interiors with our WT21 Bulb Socket. This Single Housing Assembly, featuring Type E configuration, is a must-have for seamless vehicle lighting. Designed for durability and reliability, it is sealed and finished in sleek black. With a female gender and through-hole mount type, installation is a breeze. Operating efficiently in temperatures ranging from -40°C to 85°C, it guarantees optimal performance in any climate. Rest assured, this connector is fully RoHS compliant, prioritizing environmental responsibility. Upgrade your car's lighting system with this essential component.

