105017-0001

Heilind Number:MOL105017-0001.P
Manufacturer:Molex
Manufacturer Number:105017-0001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - Micro-USB B Receptacle, Bottom Mount, Surface Mount, with Solder Tabs, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105017-0001
Series:105017
Gender:Female
Termination Method:Surface Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-30 °C
Body Orientation:Right Angle
Number of Ports:1
SKU:MOL105017-0001.P

Detailed Description

Enhance your electronic projects with our Micro-USB B Receptacle, designed for seamless connectivity. Featuring a Bottom Mount and Surface Mount configuration with convenient Solder Tabs, installation is effortless. This Lead-Free receptacle, part of our 105017 series, is meticulously crafted with a Female gender and Copper Alloy contact material, ensuring reliable performance. With a wide operating temperature range from -30°C to 85°C, it's suitable for various environments. The Right Angle body orientation offers versatility in placement. Rest assured, our product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity solutions with this essential component.