105028-1001

Heilind Number:MOL105028-1001
Manufacturer:Molex
Manufacturer Number:105028-1001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

8.50 by 8.50mm Camera Socket, 4.20mm Height, Parallel data type, SMT, Through-board, Side Contacts

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105028-1001
Series:105028
Amperage:.5 A
Gender:Female
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Pitch:.9 mm
Part Aliases:1050281001
SKU:MOL105028-1001

Detailed Description

Enhance your electronic connections with our Female Transistor Socket, part of the 105028 series. With a sleek through-hole mount design and a pitch of 0.9mm, this socket offers seamless integration for your components. Crafted with copper alloy and plated with gold, it ensures reliable conductivity. Rated for 0.5A and suitable for various voltages, it's a versatile choice for your projects. Rest assured, it complies with RoHS regulations, meeting environmental standards. Elevate your connector game with this high-quality component.