105040-0001

Heilind Number:MOL105040-0001
Manufacturer:Molex
Manufacturer Number:105040-0001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch Battery Connector, 3 Circuits, Surface Mount, Contact Width 0.70mm, with Pegs, Working Height 3.80mm Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105040-0001
Color:Black
Series:105040 - Battery Connector - Compression Connector - One Piece
Amperage:1 A
Connector Type:Battery Connector, Compression Connector, One Piece
Number of Contacts:3
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:2 mm
Voltage:12 V DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:3
Mating Cycles:10000
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Polarized to Mate:Yes
Connector System:Board to Board
Contact Termination Plating:Gold
Maximum Solder Process Temperature:250 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Part Aliases:1050400001
SKU:MOL105040-0001

Detailed Description

Enhance your electronic connections with our Compression Battery Connector, featuring a sleek black design and high-performance construction. This one-piece connector boasts three contacts, perfect for secure and efficient power transmission. With surface mount termination and a straight body orientation, it seamlessly integrates into your PCB setup. Crafted from durable materials and plated with gold for optimal conductivity, it ensures reliable operation even in demanding environments. RoHS compliant and lead-free process capable, it meets stringent industry standards for sustainability. Upgrade your assembly process with this essential component, designed for durability and performance.