| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105133-0001 |
| Color: | Black |
| Series: | 105133 - USB 2.0 |
| Amperage: | 1.8 A, 1 A |
| Connector Type: | USB |
| Gender: | Female |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -30 °C |
| Body Orientation: | Vertical |
| Pitch: | .65 mm |
| Voltage: | 30 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Keying: | Yes |
| USB Type: | Micro-B |
| Component Type: | Receptacle |
| Operating Temperature Range: | -30 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 10000 |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | USB Connectors |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .65 mm |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1051330001 |
| SKU: | MOL105133-0001 |
105133-0001
Specifications
Detailed Description
Introducing the Micro-USB B Receptacle, a versatile connectivity solution for your electronic devices. This sleek black receptacle, designed for vertical surface mount installation, offers a compact yet durable design with a height of 6.70mm. Featuring 2.30mm solder tabs, it ensures secure attachment for reliable performance. With a female USB connector type and 5 gold-plated contacts, it supports high-speed data transfer and power delivery. The full shield and high-temperature thermoplastic construction guarantee quality and longevity, making it ideal for various applications. RoHS compliant, lead-free, and UL agency certified, this receptacle meets international standards for environmental sustainability and safety. Whether for personal projects or industrial use, this Micro-USB B Receptacle is the perfect choice for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105133-0001 | Cut Tape - Micro-USB B Receptacle, Vertical, Surface Mount, 6.70mm Height, 2.30mm Solder Tabs, Lead-Free | ![]() |
| Molex 51110-1051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, Center Polarization, Lead-Free | ![]() |
| Molex 52745-0697 | Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 6 Circuits, Gold Plating | ![]() |
| Molex 67068-8000 | Universal Serial Bus (USB) Shielded I/O Type B Receptacle, Right-Angle, with Kinked Solder Tabs, Color Black, Gold (Au) Flash Plating, Tray Pack, Lead-Free | ![]() |
| Molex 76825-0006 | Mega-Fit Right-Angle Header, 5.70mm Pitch, Through Hole, Dual Row, 6 Circuits, Matte Tin (Sn) Plating, 3.60mm Tail Length, Glow-Wire Capable, Tray, Black | ![]() |
| Molex 90120-0122 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2024 | 514946 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed will undergo changes for packaging size/ packaging specification change. No changes will be made to product as part of this change. | Download | |||
| 03/31/2022 | 510958 - Change to product. Tmls contact & shell Plating change to equivalent application to leverage the plating resource and avoid high cost increase to customer side. Impact the Tmls contact area and shell surface. no impact to fit, form or function | Download | |||
| 03/25/2022 | 511575 - Change Supplier. Add alternative resin materials "WOTE LCP KD130i", due to existing resin supplier Polyplastics capacity constraint issue we must qualify second resin source to meet ramp up demand. we must qualify local LCP supplier WOTE to avoid production line down. WOTE is top one local LCP supplier in china. | Download | |||
| 11/19/2020 | 508223 - Change to Product. Micro USB 105133 series HSG Cover design change to improve the cap retention force & offset ink. Cover sides fork lock expand to .68 mm, length 2.90mm. | Download | |||
| 04/19/2019 | 506197 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download | |||
| 11/03/2015 | GCM 10726579 - Change Construction Or Material. Molex will use white lucency carrier tape &paper reel for the packaging of the parts listed, there is no change to the product or packaging drawing, Drop test has done and qualified. There is no impact to customer application. | Download | |||
| 09/01/2015 | GCM 10701967 - New, Modified, Or Replacement Tooling. | Download | |||


