| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105156-1006 |
| Series: | 105156 - HDMI |
| Amperage: | .5 A |
| Connector Type: | HDMI |
| Number of Contacts: | 19 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 5 mm |
| Voltage: | 40 V AC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Nickel |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 19 |
| Mating Cycles: | 10000 |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.2 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin-Bismuth |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .5 mm |
| Lock to Mating Part: | Yes |
| Part Aliases: | 1051561006 |
| SKU: | MOL105156-1006 |
105156-1006
| Heilind Number: | MOL105156-1006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105156-1006 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.50mm Pitch HDMI Connector, Right-Angle Receptacle, 19 Circuits, 30Μ" Gold (Au) Plating
More >>Specifications
Detailed Description
Introducing our high-performance HDMI connector, designed for seamless audio and video transmission in electronic devices. With a compact surface mount termination method and right-angle orientation, it offers easy integration onto PCBs. Featuring 19 contacts in a 2-row configuration, this connector ensures reliable connectivity with a maximum amperage of 0.5 A and voltage of 40 V AC. The full shield and high-temperature thermoplastic construction provide excellent durability, making it ideal for industrial applications. Each component is RoHS compliant, guaranteeing environmentally friendly production processes. Trust in our HDMI connector for secure and efficient data transfer in your electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2016 | GCM 10692749 - Supplier Change. The purpose if this letter is to inform you that Molex CD resin supplier will change production site from Malaysia &Taiwan to Nantong, China due to supplier strategic consolidate. | Download | |||

