| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105162-0001 |
| Color: | Black |
| Series: | 105162 - microSD Card |
| Amperage: | .5 A |
| Connector Type: | microSD Card |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.1 mm |
| Voltage: | 5 V DC |
| Material: | High Temperature Thermoplastic |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 10000 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating: | Gold |
| Maximum Solder Process Temperature: | 250 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Termination Pitch: | 1.1 mm |
| Electrical Model: | Yes |
| Card Detection Switch: | Open |
| Card Entry Location: | Front |
| Part Aliases: | 1051620001 |
| SKU: | MOL105162-0001 |
105162-0001
| Heilind Number: | MOL105162-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105162-0001 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.10mm Pitch microSD Card Header with Detect Pin, Height 1.45mm, Lead-Free, Gold (Au) Plated 0.381
More >>Specifications
Detailed Description
Enhance your device's storage capabilities with our microSD Card, designed for seamless integration in a variety of electronics. With a sleek black finish, this high-performance card is engineered for reliability and longevity, meeting stringent operating temperature requirements from -40 to 85 °C. Featuring a durable thermoplastic housing and gold-plated copper alloy contacts, it ensures optimal conductivity and signal integrity. Its surface mount termination method and 1.1mm pitch offer easy installation on PCBs, while the stainless steel shell provides added protection. RoHS compliant and lead-free process capable, this connector is not only environmentally friendly but also compatible with modern manufacturing standards. Perfect for applications requiring secure data storage, such as smartphones, tablets, and IoT devices, it guarantees efficient performance with a maximum of 10,000 mating cycles. Trust in its quality and durability for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-00-0078 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2025 | 515293 - Packaging method/qty Changing. This notification is to inform you about part(s) listed will undergo changes for packaging size/ packaging specification change. No changes will be made to product as part of this change. | Download | |||
| 02/19/2023 | 512754 - Change Supplier. Add alternative copper material C5210-SH in addition to the already C5240-EH | Download | |||
| 03/16/2022 | 511324 - Change supplier. Add Alternative resin Materials "WOTE LCP KD130i" Change reason is due to existing resin supplier polyplastics capacity constraint issue. we must qualify local LCP supplier WOTE to avoid production line down. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 01/01/2016 | GCM 10692749 - Supplier Change. The purpose if this letter is to inform you that Molex CD resin supplier will change production site from Malaysia &Taiwan to Nantong, China due to supplier strategic consolidate. | Download | |||


