105164-0001

Heilind Number:MOL105164-0001
Manufacturer:Molex
Manufacturer Number:105164-0001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Micro-USB B Receptacle without Flange, Top Mount, Surface Mount, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105164-0001
Color:Black
Series:105164 - USB 2.0
Amperage:1.8 A, 1 A
Connector Type:USB
Gender:Female
Number of Contacts:5
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-30 °C
Body Orientation:Right Angle
Pitch:.65 mm
Voltage:30 V AC/DC
Shield Type:Full Shield
Material:High Temperature Thermoplastic
Number of Ports:1
Orientation:Right Angle
Keying:Yes
USB Type:Micro-B
Component Type:Receptacle
Packaging:Embossed Tape on Reel
Operating Temperature Range:-30 - 85 °C
Contact Mating Area Plating:Gold
Ground to Panel / PCB:Yes
Number of Contacts Loaded:5
Mating Cycles:10000
Shielded:Yes
PCB Retention:Without
Polarized to Mate:Yes
Supplier Product Group:USB Connectors
Connector System:Wire to Board
UL Agency Certification:E107635
Contact Termination Plating:Gold
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:.65 mm
Electrical Model:Yes
Lock to Mating Part:No
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Material Flammability Standard:94V-0
Part Aliases:1051640001
SKU:MOL105164-0001

Detailed Description

Enhance your electronic devices with this Micro-USB B Receptacle, featuring a sleek and practical design for seamless connectivity. Crafted without a flange for a streamlined appearance, this receptacle is top mountable and surface mountable, making it versatile for various applications. With a lead-free construction in a classic black color, it offers both style and eco-friendly appeal. Boasting a 1A to 1.8A amperage rating, it ensures efficient power transmission. This female USB connector has five contacts in a single row, with a .65mm pitch for precise installation. Made of durable copper alloy, it guarantees reliable performance even in demanding environments. Operating temperature ranging from -30°C to 85°C, it is suitable for use in diverse settings. The right angle body orientation, along with gold-plated contact mating area, ensures secure and stable connections. With UL agency certification and RoHS compliance, it meets international quality and environmental standards. Elevate your connectivity solutions with this high-quality Micro-USB B Receptacle.