| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105300-1100 |
| Series: | 105300 - Nano-Fit |
| Connector Type: | Nano-Fit |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Conductivity Copper |
| Contact Plating: | Matte Tin |
| Voltage: | 250 V AC/DC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Mating Cycles: | 25 |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | .13 - .2 mm², 24 AWG, 26 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Wire Insulation Diameter: | 1.3 mm |
| Product Name: | Nano-Fit |
| Part Aliases: | 889056003247 105300-1100 1053001100 |
| SKU: | MOL105300-1100.P |
105300-1100
Specifications
Detailed Description
Elevate your power connectivity with our Nano-Fit Crimp Terminal. Designed for seamless integration, this female terminal ensures high conductivity with its copper contact material and matte tin plating. Suitable for 24-26 AWG wire sizes, it guarantees a secure and efficient connection, ideal for various circuit applications. With a voltage rating of 250V AC/DC and RoHS compliance, it meets strict quality standards. Trust in the Nano-Fit for reliable wire-to-board connections, featuring a mating cycle of 25 for long-lasting performance. Elevate your power connectivity with our Nano-Fit Crimp Terminal. Designed for seamless integration, this female terminal ensures high conductivity with its copper contact material and matte tin plating. Suitable for 24-26 AWG wire sizes, it guarantees a secure and efficient connection, ideal for various circuit applications. With a voltage rating of 250V AC/DC and RoHS compliance, it meets strict quality standards. Trust in the Nano-Fit for reliable wire-to-board connections, featuring a mating cycle of 25 for long-lasting performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1032 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| Molex 03-09-2092 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housings, 9 Circuits, 3 Rows | ![]() |
| Molex 09-50-3021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 105300-1100 | Nano-Fit Crimp Terminal, Female, 2.540 | ![]() |
| Molex 105307-1202 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105307-1204 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105308-1206 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105325-2004 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 4 Circuits, Natural | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43375-0001 | Sabre Crimp Terminal, Female, 14-16 AWG, 3.30mm max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA | ![]() |
| Molex 504051-0401 | 1.50mm Pitch Pico-Lock Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 4 Circuits | ![]() |
| Molex 51103-0400 | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 4 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2018 | 503380 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||


