| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105308-2212 |
| Color: | Natural |
| Series: | 105308 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | Nano-Fit |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1053082212 |
| SKU: | MOL105308-2212 |
105308-2212
Specifications
Detailed Description
Introducing the Nano-Fit Receptacle Housing, a compact and efficient solution for power circuit applications. With TPA capability and a pitch of 2.50mm, this housing features 12 circuits in a dual-row configuration. Made of durable nylon, it offers reliable performance in a wide operating temperature range. Glow-wire capable and RoHS compliant, it meets stringent safety standards. The polarized design ensures secure mating, while the lock feature adds extra stability. Perfect for wire-to-board connections, this housing is ideal for various industrial and electronic applications. Upgrade your connectivity with the Nano-Fit Receptacle Housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105300-1810 | ![]() | |
| Molex 62GB50T1006SC416 | ![]() | |
| Molex 224556-1312 | ![]() | |
| Molex 224556-1412 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/03/2024 | 513976 -Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download | |||
| 04/28/2018 | 503383 - Change to Product. part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||


