| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105309-2103 |
| Color: | Natural |
| Series: | 105309 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Yes |
| Product Name: | Nano-Fit |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1053092103 |
| SKU: | MOL105309-2103 |
105309-2103
| Heilind Number: | MOL105309-2103 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105309-2103 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 3 Circuits, with Kinked Pins, Tin (Sn) Plating, Natural
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Nano-Fit Vertical Header. This single-row, through-hole connector features 3 circuits with kinked pins for secure attachment. With a 2.50mm pitch and straight body orientation, it offers reliable performance in tight spaces. The tin plating ensures efficient signal transfer, while the natural finish complements any design. Rated for 6.5A and 250V AC/DC, it meets high-power requirements with ease. Its liquid crystal polymer construction guarantees durability, even in harsh environments. RoHS compliant and boasting a glow wire capability, it prioritizes safety and sustainability. Perfect for wire-to-board applications, this Nano-Fit connector is a versatile solution for your PCB needs.

