| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105309-2306 |
| Color: | Natural |
| Series: | 105309 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 300 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Yes |
| Product Name: | Nano-Fit |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL105309-2306 |
105309-2306
Specifications
Detailed Description
Elevate your PCB connections with the Nano-Fit Vertical Header. This innovative component features a 2.50mm pitch, single-row design with 6 circuits and kinked pins for secure through-hole mounting. Crafted from durable liquid crystal polymer, it ensures reliable performance in a wide temperature range (-40 to 115 °C). With a 6.5A amperage rating and 300V voltage capacity, it's both powerful and versatile. Gold over nickel plating in the contact mating area guarantees high conductivity, while tin over nickel termination plating enhances durability. The straight body orientation, vertical mount, and keying options streamline installation, making it ideal for a variety of applications. RoHS compliant and glow wire capable, this Nano-Fit header is a top choice for quality and sustainability in wire-to-board connector systems. Elevate your PCB connections with the Nano-Fit Vertical Header. This innovative component features a 2.50mm pitch, single-row design with 6 circuits and kinked pins for secure through-hole mounting. Crafted from durable liquid crystal polymer, it ensures reliable performance in a wide temperature range (-40 to 115 °C). With a 6.5A amperage rating and 300V voltage capacity, it's both powerful and versatile. Gold over nickel plating in the contact mating area guarantees high conductivity, while tin over nickel termination plating enhances durability. The straight body orientation, vertical mount, and keying options streamline installation, making it ideal for a variety of applications. RoHS compliant and glow wire capable, this Nano-Fit header is a top choice for quality and sustainability in wire-to-board connector systems.

