| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105309-4604 |
| Series: | 105309 |
| Amperage: | 8 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Contact Plating: | Gold |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 115 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Product Name: | Nano-Fit |
| PCB Tail Length: | 3.2 mm |
| Part Aliases: | 1053094604 |
| SKU: | MOL105309-4604 |
105309-4604
| Heilind Number: | MOL105309-4604 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105309-4604 |
| ECAD Model: |
Description:
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 4 Circuits, with Kinked Pins, 0.76µm Gold (Au) Plating, Natural, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Enhance your power connectivity with our Nano-Fit Vertical Header. This single-row through-hole connector features four circuits with kinked pins, ensuring secure and reliable connections. With a 2.50mm pitch and 0.76µm gold plating, it offers efficient signal transmission. Designed for versatility, it boasts natural housing color and glow-wire capability, meeting stringent safety standards. The Liquid Crystal Polymer construction guarantees durability, while its 8A amperage and 250V AC/DC voltage rating make it suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 115°C, this header is a dependable choice for your power connector needs. Meeting RoHS compliance, it aligns with environmental regulations, making it a sustainable option. Explore the Nano-Fit series for high-performance Wire to Board solutions.

