| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105310-1114 |
| Color: | Black |
| Series: | 105310 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Yes |
| Product Name: | Nano-Fit |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1053101114 |
| SKU: | MOL105310-1114 |
105310-1114
| Heilind Number: | MOL105310-1114 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105310-1114 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 14 Circuits, with Kinked Pins, Tin (Sn) Plating, Black
More >>Specifications
Detailed Description
Enhance connectivity with our Nano-Fit Vertical Header, designed for seamless integration into your electronic assemblies. This Through Hole connector features a compact 2.50mm Pitch, Dual Row configuration, accommodating 14 Circuits for versatile applications. Crafted with durable materials and boasting a straight body orientation, it ensures reliable performance in demanding environments. The Kinked Pins with Tin (Sn) Plating offer secure and efficient soldering, while the Black color adds a sleek touch to your design. With an amperage rating of 6.5A and a voltage tolerance of 250V AC/DC, this header guarantees robust power delivery. Its high-quality construction, including Brass contacts and Liquid Crystal Polymer housing, withstands rugged use. Whether for industrial machinery, automotive systems, or consumer electronics, this Nano-Fit connector is the perfect solution for your connectivity needs. Fully RoHS compliant, it meets international standards for environmental responsibility. Elevate your PCB designs with the Nano-Fit Vertical Header, a reliable and efficient choice for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/27/2020 | 507776 - Manufacturing Process Change. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download | |||

