| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105310-3616 |
| Series: | 105310 |
| Amperage: | 7.5 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 115 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Product Name: | Nano-Fit |
| PCB Tail Length: | 3.2 mm |
| Part Aliases: | 1053103616 |
| SKU: | MOL105310-3616 |
105310-3616
| Heilind Number: | MOL105310-3616 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105310-3616 |
| ECAD Model: |
Description:
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 16 Circuits, with Kinked Pins, 0.76µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Introducing the Nano-Fit Vertical Header, a space-efficient solution for power connections. Featuring a 2.50mm pitch and dual-row design with 16 circuits, this header is engineered for optimal performance. The kinked pins ensure secure through-hole mounting, while the 0.76µm Gold (Au) plating offers enhanced conductivity. Its black housing, glow-wire capability, and tape and reel packaging make it versatile for various applications. With a high amperage rating of 7.5 A and voltage tolerance of 250 V AC/DC, it's suitable for power-intensive tasks. Constructed with liquid crystal polymer, it guarantees durability in harsh environments, with an operating temperature range of -40 to 115 °C. Part of the Fit Family Power Connectors, the Nano-Fit Header is RoHS compliant, meeting stringent environmental standards. Perfect for wire-to-board connections, it's a reliable choice for your power connector needs.

