| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105310-3816 |
| Series: | 105310 |
| Amperage: | 7.5 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 115 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Product Name: | Nano-Fit |
| PCB Tail Length: | 3.2 mm |
| Part Aliases: | 1053103816 |
| SKU: | MOL105310-3816 |
105310-3816
| Heilind Number: | MOL105310-3816 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105310-3816 |
| ECAD Model: |
Description:
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 16 Circuits, with Kinked Pins, 0.76µm Gold (Au) Plating, Lubricated, Black, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Introducing the Nano-Fit Vertical Header, a cutting-edge solution for seamless connectivity in electronic applications. With a 2.50mm pitch and dual-row design, this header boasts 16 circuits, each featuring kinked pins for secure attachment. The 0.76µm gold plating ensures optimal conductivity, while the lubricated finish enhances durability. Its black housing, crafted from Liquid Crystal Polymer, exudes a sleek aesthetic. Glow-wire capable and tape-and-reel packaged for convenience, this header is a reliable choice for power applications. Meeting rigorous industry standards, it offers a voltage rating of 250V AC/DC and an amperage of 7.5A. With an operating temperature range of -40 to 115°C, it guarantees performance in diverse environments. Explore the Nano-Fit Vertical Header, a standout component in the Fit Family Power Connectors range.

